- Home ›
- All Products›
- 804063-SF
804063-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 3A Faston Snap-in V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 3A Faston Snap-in V
Search Keywords: 804063SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804063-SF
-
Alias/AKA:FN9244S-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
495
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.45
25
$4.96
120
$4.76
360
$4.57
600
$4.43
1,080
$4.37
2,520
$4.05
5,040 +
$4.03
Click for Quote
Log in
to unlock special pricing