- Home ›
- All Products›
- 804013-SF
804013-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 16A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 16A 2-
Search Keywords: 804013SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804013-SF
-
Alias/AKA:FN2090BZ-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$91.36
10
$68.52
15
$63.95
20 +
$62.67
Click for Quote
Log in
to unlock special pricing