- Home ›
- All Products›
- 804005-SF
804005-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 1A 2-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 1A 2-S
Search Keywords: 804005SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:804005-SF
-
Alias/AKA:FN2090BZ-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$36.87
5
$36.78
10
$36.69
13
$36.60
25
$28.55
38
$26.29
50 +
$25.77
Click for Quote
Log in
to unlock special pricing