- Home ›
- All Products›
- 803952-SF
803952-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount HP Filter 250VAC 4A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 4A
Search Keywords: 803952SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803952-SF
-
Alias/AKA:FN2030A-4-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4
$24.39
5
$24.33
10
$24.27
13
$24.21
25
$18.89
38
$17.39
50 +
$17.05
Click for Quote
Log in
to unlock special pricing