- Home ›
- All Products›
- 803925-SF
803925-SF
TE Connectivity / AMP Brand
IEC Filter - 0.33 µF - 250 VAC - EMI - RFI - 23 A - Quick Connect - 400 µH.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Filter - 0.33 µF - 250 VAC - EMI - RFI - 23 A - Quick Connect - 400 µH.
Search Keywords: 803925SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803925-SF
-
Alias/AKA:FN9222R-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
615
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$15.73
25
$13.41
60
$12.52
120
$11.86
300
$11.12
540
$10.67
1,020 +
$10.64
Click for Quote
Log in
to unlock special pricing