- Home ›
- All Products›
- 803912-SF
803912-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 16A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 16A ST 1 Port
Search Keywords: 803912SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803912-SF
-
Alias/AKA:FN9222R-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$20.71
25
$12.55
60
$12.30
120
$12.24
300
$11.36
540
$11.02
1,020 +
$11.00
Click for Quote
Log in
to unlock special pricing