- Home ›
- All Products›
- 803780-SF
803780-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 12A ST 1 Port
Search Keywords: 803780SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803780-SF
-
Alias/AKA:FN9222B-12-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
893
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$5.05
25
$4.59
120
$4.42
360
$4.24
600
$4.11
1,080
$4.06
2,520
$3.76
5,040 +
$3.74
Click for Quote
Log in
to unlock special pricing