- Home ›
- All Products›
- 803779-SF
803779-SF
TE Connectivity / AMP Brand
IEC Filter - 0.1 µF - 250 VAC - Standard - 15 A - Quick Connect - 75 µH.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Filter - 0.1 µF - 250 VAC - Standard - 15 A - Quick Connect - 75 µH.
Search Keywords: 803779SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803779-SF
-
Alias/AKA:FN9222R-15-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,002
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.82
25
$5.51
120
$4.87
360
$4.67
600
$4.50
1,080
$4.32
2,520
$4.31
5,040 +
$4.30
Click for Quote
Log in
to unlock special pricing