- Home ›
- All Products›
- 803762-SF
803762-SF
TE Connectivity / AMP Brand
IEC Filter - 0.1 µF - 250 VAC - Standard - 10 A - Quick Connect - 225 µH.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Filter - 0.1 µF - 250 VAC - Standard - 10 A - Quick Connect - 225 µH.
Search Keywords: 803762SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803762-SF
-
Alias/AKA:FN9222R-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,533
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$5.41
120
$4.84
360
$4.59
600
$4.42
1,080
$4.24
2,520
$4.23
5,040 +
$4.22
Click for Quote
Log in
to unlock special pricing