- Home ›
- All Products›
- 803760-SF
803760-SF
TE Connectivity / AMP Brand
IEC Filter - 0.1 µF - 250 VAC - Standard - 3 A - Quick Connect - 2.5 mH.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Filter - 0.1 µF - 250 VAC - Standard - 3 A - Quick Connect - 2.5 mH.
Search Keywords: 803760SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803760-SF
-
Alias/AKA:FN9222R-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.88
25
$5.38
120
$4.68
360
$4.63
600
$4.46
1,080
$4.37
2,520
$4.36
5,040 +
$4.35
Click for Quote
Log in
to unlock special pricing