- Home ›
- All Products›
- 803744-SF
803744-SF
TE Connectivity / AMP Brand
IEC Filter - 0.1 µF - 250 VAC - IEC - Mains - 6 A - Quick Connect - 780 µH.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Filter - 0.1 µF - 250 VAC - IEC - Mains - 6 A - Quick Connect - 780 µH.
Search Keywords: 803744SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803744-SF
-
Alias/AKA:FN9222-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$6.47
25
$5.26
120
$4.63
360
$4.50
600
$4.42
1,080
$4.28
2,520
$4.26
5,040 +
$4.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments