- Home ›
- All Products›
- 803737-SF
803737-SF
TE Connectivity / AMP Brand
Common Mode Choke - 2 Line - 15mH @ 400Hz - 2A - DCR 196m Ohm - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Choke - 2 Line - 15mH @ 400Hz - 2A - DCR 196m Ohm - Through Hole.
Search Keywords: 803737SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803737-SF
-
Alias/AKA:EH28-2.0-02-15M-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.23
50
$2.03
250
$1.95
500
$1.91
1,000
$1.87
2,500
$1.79
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing