- Home ›
- All Products›
- 803519-SF
803519-SF
TE Connectivity / AMP Brand
DC Filter 1200VDC 600A <5uA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Filter 1200VDC 600A <5uA
Search Keywords: 803519SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803519-SF
-
Alias/AKA:FN2200B-600-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$841.67
3
$836.13
5 +
$800.72
Click for Quote
Log in
to unlock special pricing