- Home ›
- All Products›
- 803517-SF
803517-SF
TE Connectivity / AMP Brand
Power Line Filter - Three Phase - Single Stage - 1200VDC (1.2kVDC) - 250 A - Photovoltaic InverterTerminal Post - Chassis Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Three Phase - Single Stage - 1200VDC (1.2kVDC) - 250 A - Photovoltaic InverterTerminal Post - Chassis Mount.
Search Keywords: 803517SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803517-SF
-
Alias/AKA:FN2200B-250-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$702.59
3
$700.83
5 +
$665.32
Click for Quote
Log in
to unlock special pricing