- Home ›
- All Products›
- 803458-SF
803458-SF
TE Connectivity / AMP Brand
DC EMC/EMI Line Filter - 1200VDC (1.2kV) - 75A - Single Stage - Terminal Block.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC EMC/EMI Line Filter - 1200VDC (1.2kV) - 75A - Single Stage - Terminal Block.
Search Keywords: 803458SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803458-SF
-
Alias/AKA:FN2200-75-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$205.26
6
$201.26
12
$169.67
24
$166.40
54
$162.74
102 +
$162.33
Click for Quote
Log in
to unlock special pricing