- Home ›
- All Products›
- 803441-SF
803441-SF
TE Connectivity / AMP Brand
IEC Inlet AP Plus Filter 250VAC 6A Faston Wide
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet AP Plus Filter 250VAC 6A Faston Wide
Search Keywords: 803441SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803441-SF
-
Alias/AKA:FN9233UF2-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$8.64
25
$8.21
50
$8.02
120
$7.85
360
$7.69
600
$7.37
1,080 +
$7.32
Click for Quote
Log in
to unlock special pricing