- Home ›
- All Products›
- 803439-SF
803439-SF
TE Connectivity / AMP Brand
IEC Inlet AP Plus Filter 250VAC 1A Faston Wide
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet AP Plus Filter 250VAC 1A Faston Wide
Search Keywords: 803439SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803439-SF
-
Alias/AKA:FN9233UF2-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$13.03
30
$13.00
60
$9.75
90
$9.10
120 +
$8.92
Click for Quote
Log in
to unlock special pricing