- Home ›
- All Products›
- 803431-SF
803431-SF
TE Connectivity / AMP Brand
IEC Inlet Filter 250VAC 15A Faston Wide Flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter 250VAC 15A Faston Wide Flange
Search Keywords: 803431SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803431-SF
-
Alias/AKA:FN9222U-15-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
15
$9.20
30
$9.18
60
$6.88
90
$6.43
120 +
$6.30
Click for Quote
Log in
to unlock special pricing