- Home ›
- All Products›
- 803426-SF
803426-SF
TE Connectivity / AMP Brand
IEC Inlet Filter 250VAC 3A Faston Wide Flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 3A Faston Wide Flange
Search Keywords: 803426SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803426-SF
-
Alias/AKA:FN9222U-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.00
25
$5.37
50
$5.35
120
$5.17
360
$5.03
600
$4.82
1,080
$4.80
2,520 +
$4.44
Click for Quote
Log in
to unlock special pricing