- Home ›
- All Products›
- 803425-SF
803425-SF
TE Connectivity / AMP Brand
IEC Inlet Filter 250VAC 1A Faston Wide Flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter 250VAC 1A Faston Wide Flange
Search Keywords: 803425SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803425-SF
-
Alias/AKA:FN9222U-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
15
$8.86
30
$8.84
60
$6.63
90
$6.19
120 +
$6.06
Click for Quote
Log in
to unlock special pricing