- Home ›
- All Products›
- 803417-SF
803417-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 300A 520VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 300A 520VAC Quick Connect Flange Mount
Search Keywords: 803417SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803417-SF
-
Alias/AKA:FN3280H-300-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
5
can ship 7/22/26
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,434.54
3
$1,427.37
5 +
$1,420.23
Click for Quote
Log in
to unlock special pricing