- Home ›
- All Products›
- 803409-SF
803409-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: 803409SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803409-SF
-
Alias/AKA:FN2090B-30-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
On Order:
6
can ship 9/30/26
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$106.54
3
$105.57
5
$104.79
8
$104.27
10 +
$89.33
Click for Quote
Log in
to unlock special pricing