- Home ›
- All Products›
- 803323-SF
803323-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 15A R Faston Earth
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter 250VAC 15A R Faston Earth
Search Keywords: 803323SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803323-SF
-
Alias/AKA:FN9244ER-15-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$11.99
30
$11.95
60
$8.97
90
$8.36
120 +
$8.20
Click for Quote
Log in
to unlock special pricing