- Home ›
- All Products›
- 803319-SF
803319-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 1A <5uA Faston Ear
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 1A <5uA Faston Ear
Search Keywords: 803319SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803319-SF
-
Alias/AKA:FN9244EB-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$11.94
10
$11.91
30
$11.88
60
$8.91
90
$8.32
120 +
$8.15
Click for Quote
Log in
to unlock special pricing