- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 803313-SF
803313-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 15A Faston Wide Mou
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter 250VAC 15A Faston Wide Mou
Search Keywords: 803313SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803313-SF
-
Alias/AKA:FN9244U-15-06HI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$11.52
30
$11.49
60
$8.62
90
$8.04
120 +
$7.87
Click for Quote
Log in
to unlock special pricing