- Home ›
- All Products›
- 803299-SF
803299-SF
TE Connectivity / AMP Brand
Power Entry Connector - Receptacle - Male Blades - IEC 320-C14 - 3 Positions - Filtered - 8A - Quick Connect 0.250" (6.3mm) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - Receptacle - Male Blades - IEC 320-C14 - 3 Positions - Filtered - 8A - Quick Connect 0.250" (6.3mm) - Panel Mount, Flange.
Search Keywords: 803299SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803299-SF
-
Alias/AKA:FN9244R-8-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$5.72
25
$5.12
50
$5.11
120
$4.93
360
$4.80
600
$4.65
1,080
$4.59
2,520 +
$4.25
Click for Quote
Log in
to unlock special pricing