- Home ›
- All Products›
- 803297-SF
803297-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 3A R Faston
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter 250VAC 3A R Faston
Search Keywords: 803297SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803297-SF
-
Alias/AKA:FN9244R-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$7.80
25
$6.55
120
$6.06
360
$5.56
600
$5.40
1,080
$5.25
2,520
$4.79
5,040 +
$4.73
Click for Quote
Log in
to unlock special pricing