- Home ›
- All Products›
- 803296-SF
803296-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 1A R Faston
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter 250VAC 1A R Faston
Search Keywords: 803296SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803296-SF
-
Alias/AKA:FN9244R-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$6.79
25
$6.23
120
$5.68
360
$5.30
600
$4.98
1,080
$4.79
2,520
$4.23
5,040 +
$4.17
Click for Quote
Log in
to unlock special pricing