- Home ›
- All Products›
- 803288-SF
803288-SF
TE Connectivity / AMP Brand
Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - With Bleed Resistor - 0.250" (6.3mm) Quick Conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - With Bleed Resistor - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange.
Search Keywords: 803288SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803288-SF
-
Alias/AKA:FN9244B-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.90
25
$5.28
50
$5.27
120
$5.08
360
$4.95
600
$4.74
1,080
$4.73
2,520 +
$4.39
Click for Quote
Log in
to unlock special pricing