- Home ›
- All Products›
- 803179-SF
803179-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: 803179SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803179-SF
-
Alias/AKA:FN2090-30-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Ships today, if you order in
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$130.37
5
$108.64
10
$95.50
20
$90.17
50
$85.77
100 +
$83.02
Click for Quote
Log in
to unlock special pricing