- Home ›
- All Products›
- 803021-SF
803021-SF
TE Connectivity / AMP Brand
Three phase (delta) EMC/EMI power line filter - 10 A - 520 VAC - DC to 60Hz - Single stage - Chassis mount - Industrial - 52 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Three phase (delta) EMC/EMI power line filter - 10 A - 520 VAC - DC to 60Hz - Single stage - Chassis mount - Industrial - 520 g -Minimum leakage current
Search Keywords: 803021SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:803021-SF
-
Alias/AKA:FN3025HL-10-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$231.52
5
$214.24
10
$208.02
20
$196.62
50
$185.62
100 +
$177.52
Click for Quote
Log in
to unlock special pricing