- Home ›
- All Products›
- 802998-SF
802998-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: 802998SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802998-SF
-
Alias/AKA:FN2090B-20-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$113.40
3
$112.37
5
$111.54
8
$105.68
10 +
$85.39
Click for Quote
Log in
to unlock special pricing