- Home ›
- All Products›
- 802977-SF
802977-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 20A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 20A 2-
Search Keywords: 802977SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802977-SF
-
Alias/AKA:FN2090Z-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$105.37
3
$92.98
5
$87.81
8
$85.90
10 +
$78.18
Click for Quote
Log in
to unlock special pricing