- Home ›
- All Products›
- 802911-SF
802911-SF
TE Connectivity / AMP Brand
FN 9222E RoHS Compliant 2008 Straight Power Entry Connector Receptacle, Male Blades 400Hz UL94V-2 85C 12A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FN 9222E RoHS Compliant 2008 Straight Power Entry Connector Receptacle, Male Blades 400Hz UL94V-2 85C 12A
Search Keywords: 802911SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802911-SF
-
Alias/AKA:FN9222ESB-12-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.04
25
$6.69
50
$6.54
120
$6.44
360
$6.27
600
$6.00
1,080 +
$5.96
Click for Quote
Log in
to unlock special pricing