- Home ›
- All Products›
- 802834-SF
802834-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Search Keywords: 802834SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802834-SF
-
Alias/AKA:FN9222E-15-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
On Order:
120
can ship 7/15/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$14.82
10
$10.58
30
$9.01
60
$8.36
90
$8.14
120 +
$7.51
Click for Quote
Log in
to unlock special pricing