- Home ›
- All Products›
- 802821-SF
TE Connectivity / AMP Brand
802821-SF
IEC Inlet Filter 250VAC 1A Faston Earth Line C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
IEC Inlet Filter 250VAC 1A Faston Earth Line C
Search Keywords: 802821SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802821-SF
-
Alias/AKA:FN9222E-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is 802821-SF RoHS compliant?
Yes, 802821-SF is RoHS compliant.
What is the lead time for 802821-SF?
The standard lead time for 802821-SF is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$8.382
60
$7.620
90
$7.110
120 +
$6.970
Click for Quote
Log in
to unlock special pricing