- Home ›
- All Products›
- 802800-SF
802800-SF
TE Connectivity / AMP Brand
IEC Inlet AP Filter 250VAC 3A <5uA Faston Ear
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet AP Filter 250VAC 3A <5uA Faston Ear
Search Keywords: 802800SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802800-SF
-
Alias/AKA:FN9233EB-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$13.77
30
$13.74
60
$10.30
90
$9.62
120 +
$9.43
Click for Quote
Log in
to unlock special pricing