- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 802749-SF
TE Connectivity / AMP Brand
802749-SF
AC Power Entry Modules 8A 250VAC 50/60Hz Snap-in horizontal
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 802749-SF |
| Alias/AKA: | FN9233S1-8-06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |