- Home ›
- All Products›
- 802714-SF
802714-SF
TE Connectivity / AMP Brand
Power Entry Connector Receptacle - Male Blades - IEC 320-C14 - 3 Position - Filtered (EMI, RFI) - Quick Connect 0.250" (6.3mm) ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - Male Blades - IEC 320-C14 - 3 Position - Filtered (EMI, RFI) - Quick Connect 0.250" (6.3mm) - Panel Mount, Flange.
Search Keywords: 802714SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802714-SF
-
Alias/AKA:FN9233-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$8.86
10
$8.84
30
$8.82
60
$6.62
90
$6.17
120 +
$6.05
Click for Quote
Log in
to unlock special pricing