- Home ›
- All Products›
- 802712-SF
802712-SF
TE Connectivity / AMP Brand
Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel Mount - Fl ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange.
Search Keywords: 802712SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802712-SF
-
Alias/AKA:FN9233-3-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$17.50
10
$15.29
30
$14.30
60
$13.10
90
$12.24
120 +
$12.00
Click for Quote
Log in
to unlock special pricing