- Home ›
- All Products›
- 802629-SF
802629-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail
Search Keywords: 802629SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802629-SF
-
Alias/AKA:FN3026HP-30-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$128.29
5
$126.56
10
$125.72
20
$125.41
50
$119.65
100 +
$114.56
Click for Quote
Log in
to unlock special pricing