- Home ›
- All Products›
- 802628-SF
802628-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail
Search Keywords: 802628SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802628-SF
-
Alias/AKA:FN3026HP-20-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$152.50
3
$152.12
5
$136.91
8
$119.79
10 +
$117.40
Click for Quote
Log in
to unlock special pricing