- Home ›
- All Products›
- 802627-SF
802627-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
Search Keywords: 802627SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802627-SF
-
Alias/AKA:FN3025HP-50-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
21
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$170.72
5
$167.39
10
$154.90
20
$154.52
50
$154.13
100 +
$153.74
Click for Quote
Log in
to unlock special pricing