- Home ›
- All Products›
- 802625-SF
802625-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail
Search Keywords: 802625SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802625-SF
-
Alias/AKA:FN3025HP-20-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$156.33
3
$147.64
5
$144.43
8
$144.07
10 +
$118.00
Click for Quote
Log in
to unlock special pricing