- Home ›
- All Products›
- 802568-SF
802568-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail
Search Keywords: 802568SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802568-SF
-
Alias/AKA:FN3026HL-50-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$251.79
3
$251.16
5
$185.47
8
$137.66
10 +
$134.90
Click for Quote
Log in
to unlock special pricing