- Home ›
- All Products›
- 802567-SF
802567-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Search Keywords: 802567SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802567-SF
-
Alias/AKA:FN3026HL-30-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$168.69
5
$165.40
10
$138.73
20
$133.27
50
$127.80
100 +
$127.49
Click for Quote
Log in
to unlock special pricing