- Home ›
- All Products›
- 802566-SF
802566-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Search Keywords: 802566SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802566-SF
-
Alias/AKA:FN3026HL-20-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$140.38
5
$137.64
10
$117.93
20
$112.47
50
$106.51
100 +
$105.98
Click for Quote
Log in
to unlock special pricing