- Home ›
- All Products›
- 802565-SF
802565-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Chassis Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 50A 520VAC Terminal Block Chassis Mount Medical
Search Keywords: 802565SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802565-SF
-
Alias/AKA:FN3025HL-50-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$166.41
5
$163.16
10
$138.70
20
$133.24
50
$127.78
100 +
$127.46
Click for Quote
Log in
to unlock special pricing