- Home ›
- All Products›
- 802564-SF
802564-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 30A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Search Keywords: 802564SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802564-SF
-
Alias/AKA:FN3025HL-30-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$145.38
5
$142.55
10
$128.87
20
$128.54
50
$127.54
100 +
$127.22
Click for Quote
Log in
to unlock special pricing