- Home ›
- All Products›
- 802563-SF
802563-SF
TE Connectivity / AMP Brand
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Wire Lead Chassis Mount/DIN Rail Medical
Search Keywords: 802563SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:802563-SF
-
Alias/AKA:FN3025HL-20-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$153.51
5
$141.83
10
$117.51
20
$114.82
50
$109.52
100 +
$109.25
Click for Quote
Log in
to unlock special pricing